2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Pagina afdrukken

                                                                                                2331211-1

                                                                                                Development Kit, AmbiMate MS4 Sensor Module, Humidity, Light, Motion, Temperature

                                                                                                Date/Lot Code

                                                                                                TE CONNECTIVITY
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TE CONNECTIVITY 2331211-1
                                                                                                FabrikantTE CONNECTIVITY
                                                                                                Artikelnr. fabrikant2331211-1
                                                                                                Ordercode2916872
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                TE CONNECTIVITY
                                                                                                FabrikantTE CONNECTIVITY
                                                                                                Artikelnr. fabrikant2331211-1
                                                                                                Ordercode2916872
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Board TypeDevelopment Kit
                                                                                                IC / Module Used2314277-1
                                                                                                Application Sub TypeSensor
                                                                                                Kit ContentsAmbiMate Development Kit 2314277-1, AmbiMate Loom ARD - 1-2332094-1, AmbiMate Loom PI - 2332094-1
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                AmbiMate MS4 series sensor module development kit allows a developer with use of some downloadable code to connect to either a Raspberry Pi or Arduino and start collecting data within 30 minutes. AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by integrating the MS4 series pre-engineered, four core sensor solution for motion/light/temperature/humidity.

                                                                                                • I2C communication protocol
                                                                                                • Space saving compact design
                                                                                                • Multiple attach methods to accommodate your application need
                                                                                                • One footprint allows multiple sensor configurations and flexibility in design

                                                                                                Inhoud

                                                                                                AmbiMate MS4 2314277-1, AmbiMate Loom PI 2332094-1, AmbiMate Loom ARD 1-2332094-1.

                                                                                                Technische specificaties

                                                                                                Board Type

                                                                                                Development Kit

                                                                                                Application Sub Type

                                                                                                Sensor

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                IC / Module Used

                                                                                                2314277-1

                                                                                                Kit Contents

                                                                                                AmbiMate Development Kit 2314277-1, AmbiMate Loom ARD - 1-2332094-1, AmbiMate Loom PI - 2332094-1

                                                                                                Technische documenten (3)

                                                                                                Drawing EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                New Zealand
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.170551
                                                                                                Producttraceerbaarheid

                                                                                                Date/Lot Code