| Hoeveelheid | |
|---|---|
| 450+ | 33,910 € |
Productgegevens
Productoverzicht
HMAB2X5UZ5H5 is a HMA series amplified pressure sensor. It provides amplified analog output signals and utilizes precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housing allows for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Applications includes industrial controls, pneumatic controls, environmental controls, HVAC, analytical instruments.
- Increased media compatibility, analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.2VDC to 5.5VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 2.5bar operating pressure, 10bar proof pressure
- Unidirectional calibration
- DIP 1 port axial housing
- Needle big porting
- High grade
Technische specificaties
Differential, Gauge
0bar
Differential, Gauge
5VDC
Single Axial Needle
5.3mA
Analogue, Digital
Single Axial Barbless
-
-20°C
HMA Series
To Be Advised
Voltage
2.5bar
4.2VDC
5.5VDC
DIP
8Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Germany
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring