2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                Pagina afdrukken

                                                                                                P5122

                                                                                                Oscilloscope Probe, High-Voltage Passive Probe, 200 MHz, 1 kV, 100:1

                                                                                                TEKTRONIX
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TEKTRONIX P5122
                                                                                                FabrikantTEKTRONIX
                                                                                                Artikelnr. fabrikantP5122
                                                                                                Ordercode1824796
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                7 Op Voorraad
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
                                                                                                1+521,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                521,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                TEKTRONIX
                                                                                                FabrikantTEKTRONIX
                                                                                                Artikelnr. fabrikantP5122
                                                                                                Ordercode1824796
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Oscilloscope Probe FunctionHigh-Voltage Passive Probe
                                                                                                Bandwidth200MHz
                                                                                                Input Voltage Max1kV
                                                                                                Test Probe Attenuation100:1
                                                                                                For Use WithTektronix TPS2000 Series Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Productoverzicht

                                                                                                The P5122 is a 100X Passive High Voltage Probe. Safe high voltage probe solutions for ground-referenced voltage testing. It is critical to safely and accurately capture real-time signal information from "elevated" or "floating" voltage systems. Our portfolio of high voltage probes provides the safety need for single-ended, differential or isolated measurements. The P5122 probe should not be used on the TPS2000 Series oscilloscopes for AC-coupled measurements on signals with greater than 300 V DC offset.

                                                                                                • Floatable up to 600Vrms

                                                                                                Toepassingen

                                                                                                Industrial, Test & Measurement

                                                                                                Inhoud

                                                                                                Passive high voltage probe, Large retractable hook tip, Lead with hook tip, Lead with crocodile clip, Adjustment tool, Instruction manual.

                                                                                                Opmerkingen

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Technische specificaties

                                                                                                Oscilloscope Probe Function

                                                                                                High-Voltage Passive Probe

                                                                                                Input Voltage Max

                                                                                                1kV

                                                                                                For Use With

                                                                                                Tektronix TPS2000 Series Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Bandwidth

                                                                                                200MHz

                                                                                                Test Probe Attenuation

                                                                                                100:1

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternatieven voor P5122

                                                                                                1 product gevonden

                                                                                                Aanverwante producten

                                                                                                5 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90309000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.487611