Productgegevens
Productoverzicht
The FDC1004EVM is an Evaluation Kit, plug-and-play system to test and evaluate the FDC1004, 4-channel capacitive to digital converter. The EVM is a breakable PCB which consists of 3 sections. The first section is an USB to I²C converter based on MSP430F5528 microcontroller, the second section contains the FDC1004 and the third section is based on a touch less sensor (to demonstrate the sensitivity of the HDC1004). The third section can be removed and replace with customized sensors according to the requirements of the applications. The FDC1004EVM does not need additional hardware, calibration nor does it require any software programming - only the FDC1004EVM GUI has to be installed. The software is able to configure the FDC1004's registers, display on four graphs (one for each measurement) the capacitive values and export data in CSV format.
- Supports Plug-and-Play function
- Ready to be connected to customized sensors
- Measurements data logger
Toepassingen
Sensing & Instrumentation, Embedded Design & Development
Technische specificaties
Capacitance-to-Digital Converter
No SVHC (17-Dec-2015)
Eval Board FDC1004
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring