2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Single Board Computers - SBC - ARM
                                                                                                Pagina afdrukken

                                                                                                TMCM-0960-MOTIONPY

                                                                                                Evaluation board, TMCM-0960-MotionPy STM32F405RGT6, STM32 ARM Cortex-M4 MCU

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                TRINAMIC / ANALOG DEVICES TMCM-0960-MOTIONPY
                                                                                                FabrikantTRINAMIC / ANALOG DEVICES
                                                                                                Artikelnr. fabrikantTMCM-0960-MOTIONPY
                                                                                                Ordercode3588806
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                FabrikantTRINAMIC / ANALOG DEVICES
                                                                                                Artikelnr. fabrikantTMCM-0960-MOTIONPY
                                                                                                Ordercode3588806
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Family NameSTM32
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Core NumberSTM32F405RGT6
                                                                                                Kit ContentsEvaluation board TMCM-0960-MotionPy
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2020)

                                                                                                Alternatieven voor TMCM-0960-MOTIONPY

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                TMCM-0960-MotionPy board is an open-source single board computer running MicroPython. It comes with several communication interface options like CAN, RS485, UART, and separate GPIO headers. With a wide supply voltage range of +6 to +50V and industrial Fieldbus interfaces it is the engineers' swiss army knife for small automation applications.

                                                                                                • Module offers a total of 13 functions in Python programming language for ease of use
                                                                                                • Dimension is 55mm x 85mm x 20mm

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                STM32F405RGT6

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                STM32

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Evaluation board TMCM-0960-MotionPy

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2020)

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Germany
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2020)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.024