2. Transformers
                                                                                                3. PCB Transformers
                                                                                                Pagina afdrukken

                                                                                                VTX-120-4206-415

                                                                                                PCB Transformer, PCB, Open Frame Safety Isolating, 2 x 115V, 2 x 15V, 6 VA, 50Hz / 60Hz

                                                                                                VIGORTRONIX
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                VIGORTRONIX VTX-120-4206-415
                                                                                                FabrikantVIGORTRONIX
                                                                                                Artikelnr. fabrikantVTX-120-4206-415
                                                                                                Ordercode1712717
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                VIGORTRONIX
                                                                                                FabrikantVIGORTRONIX
                                                                                                Artikelnr. fabrikantVTX-120-4206-415
                                                                                                Ordercode1712717
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                PCB Transformer TypeOpen Frame Safety Isolating
                                                                                                Primary Voltages2 x 115V
                                                                                                Secondary Voltages2 x 15V
                                                                                                Power Rating6VA
                                                                                                Frequency Range50Hz / 60Hz
                                                                                                Winding TypeDual Primary, Dual Secondary
                                                                                                Current Rating200mA
                                                                                                Isolation Voltage-
                                                                                                Transformer MountingThrough Hole
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                The VTX-120-4206-415 is a 6VA high quality Euro PCB-mount Isolation Transformer with dual 115VAC primary and dual 15VAC secondary.

                                                                                                • 130°C Class-B temperature class
                                                                                                • 3750Vrms Dielectric strength
                                                                                                • Manufactured and tested in accordance to EN61558, EN60950, CE
                                                                                                • 25% Regulation

                                                                                                Toepassingen

                                                                                                Power Management, Industrial

                                                                                                Technische specificaties

                                                                                                PCB Transformer Type

                                                                                                Open Frame Safety Isolating

                                                                                                Secondary Voltages

                                                                                                2 x 15V

                                                                                                Frequency Range

                                                                                                50Hz / 60Hz

                                                                                                Current Rating

                                                                                                200mA

                                                                                                Transformer Mounting

                                                                                                Through Hole

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Primary Voltages

                                                                                                2 x 115V

                                                                                                Power Rating

                                                                                                6VA

                                                                                                Winding Type

                                                                                                Dual Primary, Dual Secondary

                                                                                                Isolation Voltage
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
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85043180
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
                                                                                                Gewicht (kg):.17