Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 35,260 € |
5+ | 27,470 € |
Productgegevens
Productoverzicht
VTX-214-090-124 is an AC-DC converter. It is a compact size power converter. It features a wide AC input 80V to 305VAC and a DC input voltage 110 to 430VDC. The converter has been designed with low power consumption, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/EN/UL62368, EN60335, EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication and civil applications. It includes short circuit, over current, over voltage protection.
- Compact size 87.0 x 52.0 x 29.5mm
- Over-voltage category OVC III
- Low standby power <lt/>0.21W, fully isolated Pri - Sec 4200Vrms
- Insulation class II, UL94-V0 material
- 3 year warranty
- 90W power rating, 24VDC output voltage, 3750mA output current
- 50°C (85°C at 25%) ambient temperature
- <gt/>92% typical efficiency, 75KHz typical switching frequency
- 100Mohm minimum insulation resistance (input to output (500VDC)
- Operating temperature range from -40 to +85°C
Technische specificaties
ITE, Industrial & Household
90W
3.75A
-
-
80V AC to 305V AC
29.5mm
VTX-214-090 Series
1 Output
24VDC
-
-
Fixed
52mm
87mm
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring