Pagina afdrukken
De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
FabrikantWD
Artikelnr. fabrikantWDS240G2G0B
Ordercode3532725
ProductreeksWD Green SSD
Ook bekend alsGTIN UPC EAN: 0718037858845
Technische datasheet
Niet langer geproduceerd
Productgegevens
FabrikantWD
Artikelnr. fabrikantWDS240G2G0B
Ordercode3532725
ProductreeksWD Green SSD
Ook bekend alsGTIN UPC EAN: 0718037858845
Technische datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed545MB/s
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Green SSD
SVHCTo Be Advised
Productoverzicht
WD Green SSDs offer high performance and reliability to boost your daily computing activities. The M.2 2280 SSD is compatible with most PCs and laptops and has been rigorously tested to meet WD brand standards. Supplied with a 3 Year limited warranty, upgrading your digital storage will be simple and worry-free.
- Enhance your system with a WD Green SSD and help improve the performance of your laptop or desktop PC
- Sequential Read speed up to 545MB/s (max)
- Single Level Cell (SLC) caching technology helps boost write performance in a WD Green SSD to browse the web, game or simply start your system in a flash
- Built to be lightweight and shock resistant to help protect against data loss if a drive is accidentally bumped or dropped
- Combined with the comprehensive WD Functional Integrity Testing Lab certification, every SSD is tested to ensure it meets the highest WD brand standards
- With no moving parts you get reliable storage that will withstand normal wear and tear for years to come
- Run your laptop for longer and with less power; WD drives are amongst the lowest in power consumption throughout the industry
- Free WD SSD dashboard provides a suite of tools that help you monitor; how much space you have left, S.M.A.R.T. attributes and firmware version and much more
- Compatible with most laptops and PCs for simple, worry free upgrading
- 3 Year manufacturer limited warranty
Inhoud
M.2 drive and user guide
Technische specificaties
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
545MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
240GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
WD Green SSD
Technische documenten (1)
Wetgeving en milieu
Land van oorsprong:
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Thailand
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Thailand
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Tariefnummer:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS-compliantie:Ja
RoHS
Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
SVHC:To Be Advised
Download conformiteitsverklaring
Conformiteitsverklaring
Gewicht (kg):.043