2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Screwdrivers
                                                                                                5. Sets
                                                                                                Pagina afdrukken

                                                                                                07152

                                                                                                Screwdriver Set, Engineers, Slotted, Phillips, 3.5 mm - 6.5 mm, PH1, PH2, 6 Piece

                                                                                                WIHA
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                WIHA 07152
                                                                                                FabrikantWIHA
                                                                                                Artikelnr. fabrikant07152
                                                                                                Ordercode3015034
                                                                                                Ook bekend alsGTIN UPC EAN: 4010995071523
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 9 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+54,620 €
                                                                                                3+53,530 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                54,62 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                WIHA
                                                                                                FabrikantWIHA
                                                                                                Artikelnr. fabrikant07152
                                                                                                Ordercode3015034
                                                                                                Ook bekend alsGTIN UPC EAN: 4010995071523
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Kit Contents6 Pcs of Sizes 3.5x100mm, 4.5x125mm, 5.5x150mm, 6.5x150mm Slotted, PH1, PH2 Phillips Screwdrivers
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Productoverzicht

                                                                                                Fastening screws by hand causes considerable strain on wrists and muscles in the long term. The highly ergonomically shaped SoftFinish® screwdriver provides a remedy, ensuring optimal transmission of hand force. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals. The roll-off protection and screw symbol printed on the handle end ensure users work efficiently. Thanks to its optimum grip, the SoftFinish® screwdriver is particularly suitable for applications in dry environments. The position of the soft and hard zones on the handle also supports the perfect grip for quick and powerful turning.

                                                                                                • Standard drives and dimensions neatly stored away in a kit
                                                                                                • Patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs
                                                                                                • Unique Wiha handle-length concept for optimum balance of torque and control.

                                                                                                Technische specificaties

                                                                                                Kit Contents

                                                                                                6 Pcs of Sizes 3.5x100mm, 4.5x125mm, 5.5x150mm, 6.5x150mm Slotted, PH1, PH2 Phillips Screwdrivers

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)
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
                                                                                                Germany
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (16-Jul-2019)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.61