2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                Pagina afdrukken

                                                                                                JTE0324D15

                                                                                                Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, DIP, 4:1, 3 W, 2 Output, 15 V

                                                                                                XP POWER
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                XP POWER JTE0324D15
                                                                                                XP POWER JTE0324D15
                                                                                                XP POWER JTE0324D15
                                                                                                FabrikantXP POWER
                                                                                                Artikelnr. fabrikantJTE0324D15
                                                                                                Ordercode2475958
                                                                                                ProductreeksJTE03 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 16 week(en)
                                                                                                Hoeveelheid
                                                                                                10+14,280 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 10
                                                                                                Meerdere: 10
                                                                                                142,80 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                XP POWER
                                                                                                FabrikantXP POWER
                                                                                                Artikelnr. fabrikantJTE0324D15
                                                                                                Ordercode2475958
                                                                                                ProductreeksJTE03 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                DC / DC Converter TypeDIP
                                                                                                Input Ratio4:1
                                                                                                Output Power Max3W
                                                                                                No. of Outputs2 Output
                                                                                                Output Voltage - Output 115V
                                                                                                Output Current - Output 1100mA
                                                                                                Output Voltage - Output 2-15V
                                                                                                Output Current - Output 2100mA
                                                                                                Output RegulationRegulated
                                                                                                Isolation Voltage1.5kV
                                                                                                Input Voltage DC Nom24V
                                                                                                DC / DC Converter Output TypeFixed
                                                                                                Width20.32mm
                                                                                                Height10.16mm
                                                                                                Depth31.75mm
                                                                                                Input Voltage DC Min9V
                                                                                                Input Voltage DC Max36V
                                                                                                Product RangeJTE03 Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Productoverzicht

                                                                                                The JTE03 range offers ultra wide 4:1 input ranges of either 9V to 36VDC or 18V to 75VDC. They also offer 5 single outputs and 5 dual output voltages for each input range for a total of 20 different models in an industry standard mechanical package. Standard input to output isolation is 1500VDC or there are optional -H versions that have an isolation of 3000VDC and all have protection features for overload and short circuit conditions. The converters are convection cooled, do not require airflow or heat sinks and have an operating temperature range is from -40°C to 100°C. Derating starts at 85°C and the maximum case temperature is 100°C.

                                                                                                • Wide 4:1 Input Range
                                                                                                • DIP24 Plastic Case
                                                                                                • Operating Temperature -40°C to 100°C
                                                                                                • Single & Dual Outputs
                                                                                                • 1500VDC Isolation, 3000VDC Option
                                                                                                • Fully Regulated Output
                                                                                                • No Minimum Load Required

                                                                                                Toepassingen

                                                                                                Signal Processing, Industrial, Safety, Industrial

                                                                                                Technische specificaties

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Input Ratio

                                                                                                4:1

                                                                                                No. of Outputs

                                                                                                2 Output

                                                                                                Output Current - Output 1

                                                                                                100mA

                                                                                                Output Current - Output 2

                                                                                                100mA

                                                                                                Isolation Voltage

                                                                                                1.5kV

                                                                                                DC / DC Converter Output Type

                                                                                                Fixed

                                                                                                Height

                                                                                                10.16mm

                                                                                                Input Voltage DC Min

                                                                                                9V

                                                                                                Product Range

                                                                                                JTE03 Series

                                                                                                DC / DC Converter Type

                                                                                                DIP

                                                                                                Output Power Max

                                                                                                3W

                                                                                                Output Voltage - Output 1

                                                                                                15V

                                                                                                Output Voltage - Output 2

                                                                                                -15V

                                                                                                Output Regulation

                                                                                                Regulated

                                                                                                Input Voltage DC Nom

                                                                                                24V

                                                                                                Width

                                                                                                20.32mm

                                                                                                Depth

                                                                                                31.75mm

                                                                                                Input Voltage DC Max

                                                                                                36V

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Technische documenten (3)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Notes & Articles EN

                                                                                                Certificate of Conformity EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.013