Push or Pull Tubular Linear Solenoids:
24 gevonden productenVind een enorm aanbod van Push or Pull Tubular Linear Solenoids in Farnell België. We hebben een groot assortiment Tubular Linear Solenoids op voorraad, zoals Pull, Push & Push or Pull Tubular Linear Solenoids van 's werelds beste fabrikanten, waaronder: Ledex, Multicomp Pro & Saia-burgess.
Weergeven
Koper
Ingenieur
Fabrikant
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 102,660 € 5+ 102,040 € 10+ 101,420 € 25+ 99,990 € 50+ 50,350 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 12.7VDC | 24N | 30.6ohm | 5W | - | 25.4mm | 25.4mm | 13.46mm | - | |||||
Each | 1+ 115,560 € 5+ 109,790 € 10+ 104,020 € 25+ 98,790 € 50+ 89,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 12.3VDC | 218N | 4.69ohm | 32W | - | 57.15mm | 57.15mm | 33.78mm | - | |||||
SAIA-BURGESS | Each | 1+ 66,990 € 5+ 62,210 € 10+ 56,880 € 25+ 54,390 € 50+ 52,670 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 26VDC | 0 | 12.95ohm | 0 | - | - | 25.4mm | 13.46mm | 123421-0xx Series | ||||
Each | 1+ 82,410 € 5+ 63,360 € 10+ 62,090 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 8.4VDC | 53.4N | 8.02ohm | 9W | Wire Leaded | - | 33.33mm | 17.53mm | - | |||||
Each | 1+ 82,410 € 5+ 63,360 € 10+ 62,090 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 13.2VDC | 53.4N | 19.2ohm | 9W | Wire Leaded | - | 33.3mm | 17.53mm | - | |||||
Each | 1+ 123,710 € 5+ 105,670 € 10+ 103,560 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 9VDC | 120.1N | 4.3ohm | 21W | Wire Leaded | - | 47.63mm | 26.29mm | - | |||||
Each | 1+ 70,680 € 5+ 68,920 € 10+ 67,150 € 25+ 63,610 € 50+ 60,080 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 28VDC | 120.1N | 38ohm | 21W | - | 47.6mm | 47.6mm | 26.29mm | - | |||||
MULTICOMP PRO | Each | 1+ 72,340 € 10+ 65,330 € 25+ 60,200 € 50+ 55,580 € 100+ 51,300 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 24VDC | 122gf | 85ohm | 6.7W | - | 19.6mm | 19.6mm | 48.5mm | - | ||||
MULTICOMP PRO | Each | 1+ 72,850 € 10+ 66,180 € 25+ 61,300 € 50+ 56,920 € 100+ 52,850 € | Min: 1 / Meerdere: 1 | Push or Pull | Intermittent | 12VDC | 120gf | 3.6ohm | 40W | - | 12.7mm | 12.7mm | 41.8mm | - | ||||
Each | 100+ 52,510 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 13.9VDC | 25.4N | 28.15ohm | 7W | Wire Leaded | - | 28.57mm | 14.73mm | - | |||||
Each | 100+ 79,840 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 8VDC | 7.6N | 14.95ohm | 4.5W | Wire Leaded | - | 19.05mm | 12.7mm | - | |||||
Each | 100+ 79,840 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 12.8VDC | 7.6N | 37.1ohm | 4.5W | Wire Leaded | - | 19.05mm | 12.7mm | - | |||||
Each | 100+ 65,980 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 13.2VDC | 115.6N | 19.2ohm | 9W | Wire Leaded | - | 33.32mm | 17.53mm | - | |||||
Each | 100+ 67,150 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 8.2VDC | 24N | 12.95ohm | 5W | Wire Leaded | - | 25.4mm | 13.46mm | - | |||||
Each | 100+ 67,150 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 26VDC | 24N | 112ohm | 5W | Wire Leaded | - | 25.4mm | 13.46mm | - | |||||
Each | 1+ 123,650 € 5+ 105,620 € 10+ 103,510 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 28VDC | 120.1N | 38ohm | 21W | Wire Leaded | - | 47.6mm | 26.29mm | - | |||||
Each | 100+ 76,520 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 13.2VDC | 71.2N | 13.8ohm | 12.5W | Wire Leaded | - | 39.67mm | 21.21mm | - | |||||
Each | 100+ 67,150 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 12.7VDC | 24N | 30.6ohm | 5W | Wire Leaded | - | 25.4mm | 13.46mm | - | |||||
Each | 100+ 88,180 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 7.2VDC | 120.1N | 2.7ohm | 21W | Wire Leaded | - | 47.63mm | 26.29mm | - | |||||
Each | 100+ 63,560 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 24VDC | 258N | 30.48ohm | 21W | Wire Leaded | - | 47.62mm | 22.35mm | - | |||||
Each | 100+ 88,180 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 11.5VDC | 120.1N | 6.66ohm | 21W | Wire Leaded | - | 47.63mm | 26.29mm | - | |||||
Each | 100+ 67,110 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 8.8VDC | 25.4N | 11.03ohm | 7W | Wire Leaded | - | 28.57mm | 14.73mm | - | |||||
Each | 100+ 71,530 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 17.7VDC | 120.1N | 15.7ohm | 21W | Wire Leaded | - | 47.63mm | 26.29mm | - | |||||
Each | 100+ 119,850 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 12.3VDC | 218N | 4.69ohm | 32W | Wire Leaded | - | 57.15mm | 33.78mm | - | |||||