2. Chemicals & Adhesives
                      3. Sealants
                      Pagina afdrukken

                      5005A, TRANS, 75ML

                      Sealant, Silicone, 1-Part, General Purpose, Cartridge, Transparent, 75ml

                      AMBERSIL 5005A, TRANS, 75ML
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantAMBERSIL
                      Artikelnr. fabrikant5005A, TRANS, 75ML
                      Ordercode1701206
                      Productreeks5005A
                      Ook bekend als31644 , 1031079
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      36 Op Voorraad

                      Heeft u meer nodig?

                      Levering binnen 1-2 werkdagen
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+8,560 €
                      5+8,140 €
                      10+8,010 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      8,56 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantAMBERSIL
                      Artikelnr. fabrikant5005A, TRANS, 75ML
                      Ordercode1701206
                      Productreeks5005A
                      Ook bekend als31644 , 1031079
                      Technische datasheet

                      Data Sheet

                      Sealant TypeSilicone
                      Sealant ApplicationsPipes
                      Dispensing MethodCartridge
                      Sealant ColourTransparent
                      Volume75ml
                      Weight-
                      Product Range5005A
                      SVHCNo SVHC (07-Nov-2024)

                      Productoverzicht

                      Silicone adhesive sealant 5005A is a high modulus, one part acetoxy curing sealant conforming to ISO 11600. In its uncured state, the sealant is a thixotropic paste which can be applied over a wide range of temperatures with no risk of slumping from normal joint widths. The product cures rapidly on exposure to moist air to provide a resilient rubber seal capable of repeated extension and compression during service with excellent resistance to aging, shrinkage, cracking and discolouration. Silicone adhesive sealant 5005A offers good adhesion to various non-porous substrates such as glass, glazed ceramic tiles and Aluminium and is therefore recommended for producing formed-in-place gaskets, draught-proofing of windows and doors, on-site and factory-channel glazing of flat or profiled glass, patent glazing, curtain wall sealing and for ceramic and plastic joints in sanitary ware, laboratories and hospitals where ease of cleaning and a high standard of hygiene are essential.

                      • Non returnable 75ml cartridges
                      • Smooth easily extruded translucent paste
                      • 1.03 specific gravity
                      • 8 to 20minutes skin over time
                      • 3mm, 1 day. 5mm, 3days cure rate
                      • 18 shore A, minimum hardness based on a 3mm sheet cured at ambient conditions for 7 days
                      • 450%, minimum elongation at break based on a 3mm sheet cured at ambient conditions for 7 days
                      • Tensile strength of 1.55Mpa minimum based on a 3mm sheet cured at ambient conditions for 7 days
                      • Temperature resistance of -60°C to +204°C (Short term 218°C)
                      • Flash point greater than 100°C, burns at high temperatures to form an ash without dripping

                      Opmerkingen

                      On direct contact uncured sealant irritates the eyes. In case of contact, remove sealant, flush eyes with plenty of water and seek medical attention.

                      Technische specificaties

                      Sealant Type

                      Silicone

                      Dispensing Method

                      Cartridge

                      Volume

                      75ml

                      Product Range

                      5005A

                      Sealant Applications

                      Pipes

                      Sealant Colour

                      Transparent

                      Weight

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technische documenten (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Great Britain
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:39100000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.077