5 U kunt nu voorraad reserveren
| Hoeveelheid | |
|---|---|
| 1+ | 170,900 € |
Productgegevens
Productoverzicht
EVAL-AD4630-24FMCZ is an AD4630-24 SAR ADC evaluation board. The AD4630-24 is 2MSPS per channel, low power, dual channel 24-bit SAR ADC. The evaluation board provides a configurable analogue front end (AFE) for a variety of system applications. The evaluations board are designed for use with the Digilent ZedBoard. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard hosts a Xilinx Zynq7000 SoC which has two processor cores and programmable FPGA fabric. The ZedBoard connects to the PC through USB.
- On-board voltage reference, clock source, and ADC drivers
- Versatile analogue signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
Inhoud
EVAL-AD4630-24FMCZ evaluation board, Micro-SD memory card (with adapter), System board boot S/W & Linux OS, ZedBoard (optional).
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
24bit
Data Converter
Eval Brd AD4630-24, Micro-SD Memory Card w/System Board Boot Software and Linux OS, ZedBoard
No SVHC (25-Jun-2025)
AD4630-24
2MSPS
Successive Approximation ADC
-
Technische documenten (1)
Aanverwante producten
2 gevonden producten
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring