Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | 70,750 € |
Productgegevens
Productoverzicht
EVALST-ISOSD61T is a full-featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61 isolated analogue-to-digital converter (ADC). The ISOSD61 device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The isolation barrier provides galvanic isolation of up to 6000 VPEAK. When used in combination with a digital filter, the ISOSD61 device can be used to achieve 16-bit analogue-to-digital (A/D) conversion with no missing codes.
- 6KV galvanic isolation
- 30 kV/µs high common-mode transient immunity
- 16-bit resolution, no missing codes
- ±320mV full scale differential input signal range
- Up to 25MHz external clock input
- High SNR (86 dB) and bandwidth (49 kHz)
- Extended industrial temperature range from -40°C to +125°C
- Coaxial and header pins available for flexible access to the inputs and outputs
- TTL/CMOS digital I/O (ISOSD61)
- Additional pads for the connection of a shunt current sensor
Technische specificaties
STMicroelectronics
16bit
Data Converter
Evaluation Board ISOSD61
No SVHC (25-Jun-2025)
ISOSD61
-
Isolated Sigma-Delta Converter
-
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring