Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 1.053,000 € |
Productgegevens
Productoverzicht
ADAR2004-EVALZ is an evaluation board designed for testing the performance of the ADAR2004. The ADAR2004 is a 10GHz to 40GHz 4-channel Rx Mixer with an integrated 4x multiplier on the LO input port and is designed for mmWave security imaging applications. All RF inputs are brought out to 2.92mm (K) coaxial connectors while the IF outputs are delivered using SMA connectors. On-board logic level translators convert between the external logic level and the on-chip level of 1.8V.
- Based on the ADAR2004 4-channel Rx mixer with 4x LO
- Controllable through SPI
- Multiple forms of digital interface (3.3V and 1.8V logic)
- On-board logic level translators with 1.8V low dropout regulator for supply
- Software control from a Windows-based PC through USB
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
RF / IF
Evaluation Board ADAR2004ACCZ
No SVHC (21-Jan-2025)
ADAR2004ACCZ
Rx Mixer
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring