100ohm Panel / Chassis Mount Resistors:

237 gevonden producten
Vind een enorm aanbod van 100ohm Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Multicomp Pro, Arcol & Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2805365

RoHS

Each
1+
2,390 €
3+
2,260 €
5+
2,140 €
10+
2,010 €
20+
1,720 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805352

RoHS

Each
1+
2,290 €
3+
2,110 €
5+
1,920 €
10+
1,740 €
20+
1,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769309

RoHS

Each
1+
101,330 €
Min: 1 / Meerdere: 1
100ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3829301

RoHS

Date/Lot Code

Each
1+
46,100 €
10+
32,660 €
Min: 1 / Meerdere: 1
100ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
2678654

RoHS

Each
1+
5,320 €
5+
4,680 €
10+
4,040 €
25+
2,960 €
50+
2,500 €
Min: 1 / Meerdere: 1
100ohm
HS Series
15W
-
± 1%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
2478134

RoHS

Each
1+
4,310 €
5+
3,830 €
10+
3,350 €
25+
3,040 €
50+
2,570 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
HS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4049035

RoHS

Date/Lot Code

Each
1+
54,170 €
10+
40,010 €
Min: 1 / Meerdere: 1
100ohm
CJP Series
600W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
3976504

RoHS

Date/Lot Code

Each
1+
4,220 €
10+
2,860 €
20+
2,800 €
Min: 1 / Meerdere: 1
100ohm
RHA Series
12.5W
-
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
1174296

RoHS

Each
1+
10,370 €
10+
8,190 €
20+
7,440 €
Min: 1 / Meerdere: 1
100ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1619333

RoHS

Date/Lot Code

Each
1+
21,650 €
10+
16,920 €
20+
15,610 €
Min: 1 / Meerdere: 1
100ohm
HS Series
150W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
98mm
47.5mm
26mm
-
-
-
9508066

RoHS

Date/Lot Code

Each
1+
7,410 €
5+
6,330 €
10+
5,240 €
25+
4,860 €
50+
4,230 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2009359

RoHS

Date/Lot Code

Each
1+
5,660 €
5+
5,130 €
10+
4,520 €
20+
4,010 €
40+
3,610 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1141554

RoHS

Date/Lot Code

Each
1+
65,330 €
10+
46,040 €
20+
43,590 €
Min: 1 / Meerdere: 1
100ohm
RTOP Series
100W
-
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
9507256

RoHS

Date/Lot Code

Each
1+
6,550 €
5+
4,950 €
10+
3,350 €
25+
3,330 €
50+
2,820 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
WH Series
25W
-
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1259429

RoHS

Date/Lot Code

Each
1+
4,000 €
5+
3,620 €
10+
3,200 €
20+
3,020 €
40+
2,830 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
THS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
2009323

RoHS

Date/Lot Code

Each
1+
4,020 €
5+
3,640 €
10+
3,210 €
20+
3,030 €
40+
2,840 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
1768214

RoHS

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1760852

RoHS

Each
1+
71,550 €
10+
58,390 €
20+
55,090 €
Min: 1 / Meerdere: 1
100ohm
TE Series
1kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
1141225

RoHS

Date/Lot Code

Each
1+
7,710 €
10+
6,130 €
20+
5,520 €
Min: 1 / Meerdere: 1
100ohm
SH Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
2532197

RoHS

Each
1+
54,000 €
10+
45,260 €
20+
44,350 €
Min: 1 / Meerdere: 1
100ohm
TJT Series
500W
-
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
4044463

RoHS

Each
1+
10,170 €
5+
9,630 €
10+
9,090 €
20+
8,820 €
40+
7,830 €
Min: 1 / Meerdere: 1
100ohm
HS Series
75W
-
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1259493

RoHS

Date/Lot Code

Each
1+
4,610 €
5+
4,180 €
10+
3,690 €
20+
3,070 €
40+
2,830 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-25°C
250°C
-
652672

RoHS

Date/Lot Code

Each
1+
57,920 €
10+
43,290 €
20+
39,960 €
Min: 1 / Meerdere: 1
100ohm
HS Series
300W
-
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
1141563

RoHS

Date/Lot Code

Each
1+
100,240 €
10+
94,970 €
20+
81,900 €
Min: 1 / Meerdere: 1
100ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1771783

RoHS

Date/Lot Code

Each
1+
85,520 €
10+
75,250 €
20+
73,750 €
Min: 1 / Meerdere: 1
100ohm
LPS 600 Series
600W
-
± 5%
Screw
5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
-
1-25 van 237 artikelen
van 10 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY