1kohm Panel / Chassis Mount Resistors:

173 gevonden producten
Vind een enorm aanbod van 1kohm Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Vishay, Arcol & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1141578

RoHS

Date/Lot Code

Each
1+
179,470 €
5+
135,740 €
10+
126,040 €
Min: 1 / Meerdere: 1
1kohm
RPS 500 Series
500W
-
± 5%
Screw
5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
-
4048934

RoHS

Each
1+
33,960 €
10+
21,220 €
20+
19,590 €
Min: 1 / Meerdere: 1
1kohm
CJP Series
150W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048918

RoHS

Each
1+
30,860 €
10+
19,290 €
20+
18,900 €
Min: 1 / Meerdere: 1
1kohm
CJP Series
120W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
4048999

RoHS

Date/Lot Code

Each
1+
41,340 €
Min: 1 / Meerdere: 1
1kohm
CJP Series
400W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049061

RoHS

Date/Lot Code

Each
1+
62,010 €
Min: 1 / Meerdere: 1
1kohm
CJP Series
800W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4007021

RoHS

Each
1+
258,610 €
5+
221,670 €
Min: 1 / Meerdere: 1
1kohm
HPBA Series
0.75hp
-
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4007026

RoHS

Date/Lot Code

Each
1+
212,520 €
5+
182,160 €
Min: 1 / Meerdere: 1
1kohm
HPBA Series
0.5hp
-
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
4007048

RoHS

Each
1+
257,680 €
5+
220,870 €
Min: 1 / Meerdere: 1
1kohm
HPBA Series
0.75hp
-
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4048902

RoHS

Date/Lot Code

Each
1+
28,520 €
10+
21,880 €
Min: 1 / Meerdere: 1
1kohm
CJP Series
100W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
2678649

RoHS

Each
1+
3,190 €
5+
2,630 €
10+
2,380 €
25+
2,100 €
Min: 1 / Meerdere: 1
1kohm
HS Series
10W
-
± 1%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
272796

RoHS

Date/Lot Code

Each
1+
45,480 €
10+
32,750 €
20+
32,100 €
Min: 1 / Meerdere: 1
1kohm
HS Series
200W
-
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
1768225

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
652702

RoHS

Date/Lot Code

Each
1+
52,820 €
10+
40,780 €
20+
39,960 €
Min: 1 / Meerdere: 1
1kohm
HS Series
300W
-
± 5%
Threaded Stud
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
1259440

RoHS

Date/Lot Code

Each
1+
3,960 €
5+
3,590 €
10+
3,170 €
20+
2,990 €
40+
2,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
THS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1174299

RoHS

Date/Lot Code

Each
1+
11,880 €
10+
10,630 €
20+
9,750 €
Min: 1 / Meerdere: 1
1kohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1141248

RoHS

Date/Lot Code

Each
1+
8,310 €
10+
6,610 €
20+
5,950 €
Min: 1 / Meerdere: 1
1kohm
SH Series
50W
-
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1760856

RoHS

Date/Lot Code

Each
1+
67,320 €
10+
57,850 €
20+
55,090 €
Min: 1 / Meerdere: 1
1kohm
TE Series
1kW
-
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
9507353

RoHS

Date/Lot Code

Each
1+
6,550 €
5+
5,330 €
10+
4,100 €
25+
3,750 €
50+
3,490 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
WH Series
25W
-
± 5%
Solder Lug
500V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2009367

RoHS

Date/Lot Code

Each
1+
5,610 €
5+
5,080 €
10+
4,490 €
20+
3,970 €
40+
3,580 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
9506870

RoHS

Each
1+
6,190 €
10+
4,080 €
25+
3,850 €
50+
3,230 €
100+
2,760 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
9508163

RoHS

Date/Lot Code

Each
1+
6,100 €
5+
5,420 €
10+
4,900 €
25+
4,490 €
50+
4,060 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805183

RoHS

Each
1+
4,940 €
5+
4,480 €
10+
3,910 €
20+
3,500 €
40+
3,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
4043913

RoHS

Each
1+
4,520 €
3+
4,180 €
5+
3,850 €
10+
3,510 €
20+
3,170 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
HS Series
25W
-
0
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
3829333

RoHS

Date/Lot Code

Each
1+
16,420 €
10+
12,050 €
20+
11,620 €
Min: 1 / Meerdere: 1
1kohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829367

RoHS

Date/Lot Code

Each
1+
23,210 €
10+
18,710 €
20+
17,450 €
Min: 1 / Meerdere: 1
1kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
1-25 van 173 artikelen
van 7 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY