0.125" RTD Temperature Sensors (RTDs):
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Outside Diameter
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 189,720 € | Min: 1 / Meerdere: 1 | - | 3" | Probe | 0.125" | Class A | - | 0.125" | - | 316L Stainless Steel | -50°C | 250°C | 100ohm | Platinum | 316L Stainless Steel | 0.125" | 3" | M12 Connector | 4-Wire | PR-21 Series | |||||
Each | 1+ 161,810 € | Min: 1 / Meerdere: 1 | -200°C | 6" | Probe | 0.125" | Class A | 600°C | 0.125" | 100ohm | 316 Stainless Steel | -200°C | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.125" | 6" | 3-Prong Miniature Connector | 3-Wire | PR-13 Series |