0.25" RTD Temperature Sensors (RTDs):
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Temperature Min
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Outside Diameter
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 132,550 € | Min: 1 / Meerdere: 1 | -50°C | 6" | Probe | 0.25" | Class A | 450°C | 0.25" | 100ohm | 316 Stainless Steel | -50°C | 450°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | Terminal Block | 3-Wire | PR-18 Series | |||||
Each | 1+ 163,610 € | Min: 1 / Meerdere: 1 | -200°C | 6" | Probe | 0.25" | Class A | 600°C | 0.25" | 100ohm | 316 Stainless Steel | -200°C | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | Terminal Block | 3-Wire | PR-18 Series | |||||
Each | 1+ 205,570 € | Min: 1 / Meerdere: 1 | -200°C | 12" | Probe | 0.25" | Class A | 600°C | 0.25" | 100ohm | 316 Stainless Steel | -200°C | 600°C | 100ohm | Platinum | 316 Stainless Seel | 0.25" | 12" | Terminal Block | 3-Wire | PR-12 Series | |||||
Each | 1+ 120,170 € | Min: 1 / Meerdere: 1 | -50°C | 6" | Probe | 0.25" | Class A | 450°C | 0.25" | 100ohm | 316 Stainless Steel | -50°C | 450°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | 3-Prong Miniature Connector | 3-Wire | PR-13 Series | |||||
Each | 1+ 195,780 € | Min: 1 / Meerdere: 1 | -200°C | 9" | Probe | 0.25" | Class A | 600°C | 0.25" | 100ohm | 316 Stainless Steel | -200°C | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 9" | Terminal Block | 3-Wire | PR-18 Series |