2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Calibrators
                                                                                                Pagina afdrukken

                                                                                                FLUKE 707

                                                                                                Calibrator, Loop, Current, Voltage, 164 mm, 75 mm, 47 mm, 0.015, 224 g

                                                                                                FLUKE
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FLUKE FLUKE 707
                                                                                                FabrikantFLUKE
                                                                                                Artikelnr. fabrikantFLUKE 707
                                                                                                Ordercode3890508
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Leveringen beginnen op 23/5/2026.

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+1.385,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                1.385,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                FLUKE
                                                                                                FabrikantFLUKE
                                                                                                Artikelnr. fabrikantFLUKE 707
                                                                                                Ordercode3890508
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Calibration TypeCurrent, Voltage
                                                                                                External Height164mm
                                                                                                External Width75mm
                                                                                                External Depth47mm
                                                                                                Accuracy0.015
                                                                                                Weight224g
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max55°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Productoverzicht

                                                                                                The fastest, one-handed tool for loop checks. The Fluke 707 Loop Calibrator is a high performance solution for calibration, repair and maintenance of current loops. The new "Quick Click" knob making it extremely fast and easy to use.

                                                                                                • One handed user interface with "Quick Click" detented knob
                                                                                                • mA sourcing, simulation and measurement
                                                                                                • 0.015% accuracy and 0.001 mA resolution
                                                                                                • Simultaneous mA and % of span display
                                                                                                • Selectable step or ramp outputs
                                                                                                • 24 V Loop supply with mA measure, including 250Ω HART resistor
                                                                                                • 0-28 VDC measurement to check Loop Voltage
                                                                                                • Easy battery exchange without opening the case
                                                                                                • Compact case with separate protective holster
                                                                                                • Three year warranty

                                                                                                Inhoud

                                                                                                Loop Calibrator, AC70A Alligator Clips, C10 protective yellow holster with Flex-Stand™, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data

                                                                                                Opmerkingen

                                                                                                Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                Technische specificaties

                                                                                                Calibration Type

                                                                                                Current, Voltage

                                                                                                External Width

                                                                                                75mm

                                                                                                Accuracy

                                                                                                0.015

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                164mm

                                                                                                External Depth

                                                                                                47mm

                                                                                                Weight

                                                                                                224g

                                                                                                Operating Temperature Max

                                                                                                55°C

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Technische documenten (2)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                8 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90303370
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Y-Ex

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.74
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.