Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 80,590 € |
5+ | 80,580 € |
10+ | 78,970 € |
Informations produit
Aperçu du produit
Tracker SoM with LTE Cat M1 (North America) cellular modem is a powerful, configurable, and extensible IoT System-on-Module (SoM) that builds on Particle's Tracking Services foundation and provides a powerful MCU, GNSS, and advanced peripherals in a compact form factor. Tracker SoM serves as an accelerated starting point to organizations that require a tailored tracking solution for sophisticated applications as well as a fully-certified foundation for original equipment manufacturers developing commercial products.
- GNSS provided by u-blox eo M8U with on-board dead-reckoning for up to 1.8m CEP50 GPS accuracy
- Quectel BG96-MC modem
- Nordic Semiconductor nRF52840 SoC
- Wi-Fi location via on-board ESP32 with SSID scanning for third-party Wi-Fi location services
- PMIC (Power Management IC) and fuel gauge
- On-module additional 8MB SPI flash
- On-board, integrated CAN Bus controller and transceiver making it ideal for fleet and micromobility
- Boost converter to power 5V CAN devices from a 3.6V battery, external RTC
- Integrated hardware WDT, 10 mixed signal GPIO, USB 2.0 full speed (12 Mbps), JTAG (SWD) pins
- Support for external RGB status LED, external reset and mode buttons
Contenu
1 x Tracker SoM LTE M1 module, 1 x cellular antenna.
Remarques
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Connectivité Sans Fil
nRF52840
1 module Tracker SOM LTE M1, 1 antenne cellulaire
To Be Advised
Nordic Semiconductor
Système sur module IoT (SoM)
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit