sans TVA

RP2040 Series Microcontrollers Microcontrôleurs Raspberry Pi:

2 produit(s) trouvé(s)

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Afficher davantage
Afficher
Acheteur
Ingénieur
Fabricant
Gamme de produit
Noyau du composant
Fréquence d'utilisation Max.
Taille de mémoire programme
Nbre de broches
IC Boîtier/Paquet
Nombre d'E/S
Interfaces
Taille mémoire, RAM
Largeur du bus de données
Tension, alimentation min.
Tension d'alimentation Max.
Série MCU
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
3766080

RoHS

Pièce (fournie en bobine complète)
Bobine complète
Options de conditionnement
3400+
0,604 €
Total:2.053,60 €
Min : 3400 / Mult : 3400
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Broche(s)
QFN
30E/S
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766079

RoHS

Pièce (fournie en bobine complète)
Bobine complète
Options de conditionnement
500+
0,690 €
Total:345,00 €
Min : 500 / Mult : 500
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Broche(s)
QFN
30E/S
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
1-2 sur 2 articles
sur 1 page(s)
Trade Account