Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 197,920 € |
3+ | 171,280 € |
Informations produit
Aperçu du produit
MP780994 KIT is a handheld TDR cable tester, suitable for copper cables (CAT 5E, CAT 6,CAT 6A or CAT 8) used to detect and diagnose wiring condition of twisted pair and coaxial cable, detect network service, short/open circuit in network cabling, split pair, miswire, etc. It can also be applied to detect if there is PoE supply (POE module) in network cabling and PoE standard (802.3AF, 802.3AT, 802.3BT). Wiremap, cable length, open-circuit location and other information can be displayed on the screen simultaneously. The cable tester is characterized by accurate, easy to operate, visibly displayed, making it an ideal tool for network communication maintenance, network engineering, wiring engineering, etc.
- TDR supported (no blind area)
- High resolution (about 0.3m)
- Various types of cables
- Wide measurement range
- Input protection
- Auto power OFF
Contenu
x1 MP780994 TDR cable tester; x3 AA 1.5V alkaline batteries; x1 RJ45 adapting cable; x1 RJ11 adapting cable; x1 RJ11 adapting cable (adapted to alligator clip); x1 Plug, F-connector to F-connector; x1 User manual; x1 Carrying bag; x1 Receiver; x1 Micro USB charging cable.
Remarques
Garantie constructeur 3 ans.
Spécifications techniques
Testeur de câble, Câble adaptateur RJ45/RJ11, Prise, Connecteur F vers connecteur F, Manuel d'utilisation
No SVHC (19-Jan-2021)
Multicomp Pro Digital Meter
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit