Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 408,210 € |
Informations produit
Aperçu du produit
0563 0860 is a testo 860i kit wireless thermal imaging camera for smartphones with simple operation and display via the testo Smart App. It provided simple and fast determination of delta T in the thermal image using application-specific DeltaHeat and DeltaCool measurement functions. Everything is simple with the testo Smart App: easy operation and effortless documentation with on-site emailing. It provides flexible handling through wireless use or one-handed operation directly attached to a smartphone. It is a new wireless thermal imaging camera for smartphones testo 860i with its simple operation and display in the testo Smart App making it the perfect choice for quick spot checks in the HVAC trade, maintenance, buildings and many other applications. The humidity mode function helps to assess the risk of mould indoors. The thermography measurement function shows hotspots and Delta T quickly and easily during maintenance.
- Razor-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- High suitability for everyday use and robustness with IP54 and fall protection up to 1.5m
- 50mK thermal sensitivity (NETD), 48° x 36° / 0.3m Field of view (VFOV/HFOV)/ min focusing distance
- 9Hz image refresh rate, fixed focus, 8 to 14µm spectral range
- Dimension is 165 x 45 x 38 m
- IP54 housing protection class (IEC 60529), -10 to +50°C operating temperature
- Integrated Li-ion rechargeable battery, USB-C charging interface
- Digital zoom, full screen mode
Contenu
testo 860i – wireless thermal imaging camera, Bag for safe transport, USB-C cable and cardboard packaging.
Spécifications techniques
-20°C
256 x 192
48° x 36°
9Hz
-
350°C
0.05K
400mm
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Vietnam
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit