Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 26,900 € |
Informations produit
Aperçu du produit
These innovative standoffs are designed with Hex Male to Female threads, providing a versatile solution for connecting components in various applications. Available in multiple metric sizes, including M3, M4, and M6, they cater to different fastening requirements. With a range of lengths from 10mm to 38mm, you can achieve the perfect spacing and support for your project. The male-to-female configuration allows for secure attachment and adjustment, ensuring your assembly remains solid and organized. Whether you're working on electronics, robotics, or even automotive modifications, these standoffs offer a practical and efficient way to bridge gaps and secure components. The hexagonal shape provides an excellent grip for tools, making installation effortless.
- Standoffs are designed with Hex Male to Female threads, allowing for easy attachment of female-threaded components or fasteners.
- Available in M3, M4, and M6, catering to various standard metric fasteners and screws.
- Offered in lengths of 10mm, 15mm, 20mm, 25mm, 30mm, and 38mm, providing flexibility to meet specific spacing needs.
- The hex shape offers a secure grip for tools, ensuring easy installation and adjustment.
- Constructed from high-quality materials for longevity and stability in different applications.
- The male-to-female configuration provides a sturdy and reliable connection between components.
- With various sizes and lengths, these standoffs can be used in numerous projects, from electronics assembly to automotive customization.
- The threaded design simplifies the assembly process, making it quick and efficient.
- Different lengths allow for precise control over spacing, ensuring a professional finish.
Spécifications techniques
Aluminium
-
30mm
6mm
No SVHC (27-Jun-2024)
M3
Hexagonale Mâle-Femelle
34.75mm
Multicomp Pro Standoffs