Informations produit
Aperçu du produit
The ISO7220CD is a dual channel 25Mbps Digital Isolator to facilitate PCB layout, the channels are oriented in the same direction in the ISO7220x. This device has a logic input and output buffer separated by TI's silicon-dioxide isolation barrier, providing galvanic isolation of up to 4000VPK per VDE. Used in conjunction with isolated power supplies, this device block high voltage and isolate grounds, as well as prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output.
- 4kV ESD protected
- 1ns Maximum low channel-to-channel output skew
- 1ns Maximum low pulse-width distortion
- High electromagnetic immunity
- 50kV/µs Typical transient immunity
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Avertissements
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Spécifications techniques
2Canal(aux)
5.5V
8Broche(s)
-40°C
Compute Module 3+ Series
MSL 1 - Illimité
3V
SOIC
4kV
125°C
-
No SVHC (27-Jun-2018)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit