Informations produit
Aperçu du produit
The ISO7241CDW is a quad channel 25Mbps Digital Isolator with multiple channel configurations and output enable functions. This device has a logic input and output buffers separated by TI's silicon dioxide isolation barrier. Used in conjunction with isolated power supplies, this isolator blocks high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7241 has three channels in the same direction and one channel in opposition. The C option devices have TTL input thresholds and a noise-filter at the input that prevents transient pulses from being passed to the output of the device. The M option devices have CMOS VCC/2 input thresholds and do not have the input noise-filter or the additional propagation delay. The isolator has an input disable function on pin 7 and a selectable high or low failsafe-output function with the CTRL pin.
- 4kV ESD protected
- 1ns Maximum low channel-to-channel output skew
- 2ns Maximum low pulse-width distortion
- High electromagnetic immunity
- 1ns Typical Low jitter content
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Avertissements
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Spécifications techniques
4Canal(aux)
5.5V
16Broche(s)
125°C
-
No SVHC (27-Jun-2018)
2.8V
SOIC
-40°C
Compute Module 3+ Series
MSL 3 - 168 heures
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit