Informations produit
Aperçu du produit
The SN74AVC8T245PW is a 8-Bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The SN74AVC8T245 is designed for asynchronous communication between data buses. The device transmits data from the A-bus to the B-bus or from the B-bus to the A-bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. The SN74AVC8T245 is designed so the control pins (DIR and OE) are supplied by VCCA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, thus preventing damaging current backflow through the device when it is powered down.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Overvoltage-tolerant inputs and outputs allow mixed-voltage-mode data communications
- Fully configurable dual-rail design
- IOFF supports partial-power-down mode operation
- I/Os are 4.6V tolerant
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Spécifications techniques
2Canal(aux)
Émetteur-récepteur de bus
-
TSSOP
3.6V
85°C
MSL 1 - Illimité
12mA
TSSOP
24Broche(s)
1.2V
-40°C
-
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit