2. Chemicals & Adhesives
                                                                                                3. Adhesives & Glues
                                                                                                4. Threadlock & Retaining Compounds
                                                                                                Pagina afdrukken

                                                                                                290, 50ML

                                                                                                Adhesive, Threadlock, Threadlocking, Medium to High Strength, Low Viscosity, Green, Bottle, 50 ml

                                                                                                LOCTITE
                                                                                                LOCTITE 290, 50ML
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantLOCTITE
                                                                                                Artikelnr. fabrikant290, 50ML
                                                                                                Ordercode1370142
                                                                                                ProductreeksLOCTITE 290
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                35 Op Voorraad

                                                                                                15 U kunt nu voorraad reserveren
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
                                                                                                1+69,33 €
                                                                                                12+63,66 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                69,33 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                LOCTITE
                                                                                                FabrikantLOCTITE
                                                                                                Artikelnr. fabrikant290, 50ML
                                                                                                Ordercode1370142
                                                                                                ProductreeksLOCTITE 290
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Adhesive TypeThreadlocking
                                                                                                StrengthMedium to High Strength
                                                                                                ViscosityLow Viscosity
                                                                                                Adhesive ColourGreen
                                                                                                Dispensing MethodBottle
                                                                                                Volume50ml
                                                                                                Weight-
                                                                                                Product RangeLOCTITE 290
                                                                                                SVHCNo SVHC (25-Jun-2020)

                                                                                                Productoverzicht

                                                                                                LOCTITE 290 is a liquid medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The product can also fill porosities in welds, castings and powdered metal parts.

                                                                                                • Ideal for locking preassembled fasteners, e.g. fasteners, electrical connectors and set screws
                                                                                                • Proven to tolerate minor contamination by industrial oils
                                                                                                • <gt/>93.3°C Flash point

                                                                                                Toepassingen

                                                                                                Industrial, Maintenance & Repair

                                                                                                Opmerkingen

                                                                                                Threadlocking adhesive - medium/ high strength. Ideal for locking preassembled fasteners.

                                                                                                Technische specificaties

                                                                                                Adhesive Type

                                                                                                Threadlocking

                                                                                                Viscosity

                                                                                                Low Viscosity

                                                                                                Dispensing Method

                                                                                                Bottle

                                                                                                Weight

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2020)

                                                                                                Strength

                                                                                                Medium to High Strength

                                                                                                Adhesive Colour

                                                                                                Green

                                                                                                Volume

                                                                                                50ml

                                                                                                Product Range

                                                                                                LOCTITE 290

                                                                                                Technische documenten (2)

                                                                                                Safety Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Ireland
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:35061000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2020)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.07