2. Optoelectronics & Displays
                                                                                                3. LED Products
                                                                                                4. Standard Single Colour LEDs - Under 75mA
                                                                                                Pagina afdrukken

                                                                                                SML-210PTT86L

                                                                                                LED, Green, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 563 nm

                                                                                                ROHM
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                ROHM SML-210PTT86L
                                                                                                ROHM SML-210PTT86L
                                                                                                ROHM SML-210PTT86L
                                                                                                FabrikantROHM
                                                                                                Artikelnr. fabrikantSML-210PTT86L
                                                                                                Ordercode1685052
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                ROHM
                                                                                                FabrikantROHM
                                                                                                Artikelnr. fabrikantSML-210PTT86L
                                                                                                Ordercode1685052
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                LED ColourGreen
                                                                                                LED MountingSMD
                                                                                                Bulb Size1.2mm x 1.25mm
                                                                                                LED Case Size0805 [2012 Metric]
                                                                                                Forward Current If20mA
                                                                                                Forward Voltage2.2V
                                                                                                Wavelength Typ563nm
                                                                                                Luminous Intensity4mcd
                                                                                                Viewing Angle-
                                                                                                Lens ShapeRectangular
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Alternatieven voor SML-210PTT86L

                                                                                                1 product gevonden

                                                                                                Productoverzicht

                                                                                                The SML-210PTT86L is a pure green Standard LED with SMD mounting, rectangular-shaped lens, 4mcd luminous intensity and 590nm wavelength type. This standard LED is made with GaP.

                                                                                                • Transparent colourless
                                                                                                • 70mW Power dissipation
                                                                                                • 4V Reverse voltage

                                                                                                Toepassingen

                                                                                                LED Lighting

                                                                                                Technische specificaties

                                                                                                LED Colour

                                                                                                Green

                                                                                                Bulb Size

                                                                                                1.2mm x 1.25mm

                                                                                                Forward Current If

                                                                                                20mA

                                                                                                Wavelength Typ

                                                                                                563nm

                                                                                                Viewing Angle

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                LED Mounting

                                                                                                SMD

                                                                                                LED Case Size

                                                                                                0805 [2012 Metric]

                                                                                                Forward Voltage

                                                                                                2.2V

                                                                                                Luminous Intensity

                                                                                                4mcd

                                                                                                Lens Shape

                                                                                                Rectangular

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Technische documenten (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                3 gevonden producten

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Japan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.000038