2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Calibrators
                                                                                                Pagina afdrukken

                                                                                                1030

                                                                                                Calibrator, V+I, Current, Voltage, 115 mm, 62 mm, 55 mm, ± 0.1%, 500 g

                                                                                                TIME ELECTRONICS
                                                                                                TIME ELECTRONICS 1030
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                FabrikantTIME ELECTRONICS
                                                                                                Artikelnr. fabrikant1030
                                                                                                Ordercode5058200
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 6 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+432,52 €
                                                                                                5+423,87 €
                                                                                                10+415,22 €
                                                                                                20+406,57 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                432,52 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                TIME ELECTRONICS
                                                                                                FabrikantTIME ELECTRONICS
                                                                                                Artikelnr. fabrikant1030
                                                                                                Ordercode5058200
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Calibration TypeCurrent, Voltage
                                                                                                External Height115mm
                                                                                                External Width62mm
                                                                                                External Depth55mm
                                                                                                Accuracy± 0.1%
                                                                                                Weight500g
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Productoverzicht

                                                                                                The 1030 is a compact portable voltage and current calibrator for general purpose signal injection. It is suitable for voltage and current loop signal simulation as well as thermocouple simulation. The precision 10 turn dial provides a conventional feel to setting the output with a setting resolution of 0.1%. Three voltage ranges give an adjustable output from 10µV to 1V and two current ranges for 10µA to 100mA. An additional 0 to 8V output can be obtained by using a precision 1KΩ resistor (supplied) connected across the output terminals and the 10mA current range selected. This allows the output to be set between 0 and ± 8V with a 10mV resolution and an accuracy of 0.3% of full scale.

                                                                                                • Simple to use
                                                                                                • Does not require any standardisation prior to use
                                                                                                • 10mV, 100mV, 1V ranges
                                                                                                • 10mA, 100mA ranges
                                                                                                • 0.1% accuracy
                                                                                                • 0 - 8V available
                                                                                                • Precision 10 turn dial
                                                                                                • Battery Powered 9V PP3
                                                                                                • Battery level indicator

                                                                                                Inhoud

                                                                                                Supplied with a leatherette carry case

                                                                                                Opmerkingen

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                Technische specificaties

                                                                                                Calibration Type

                                                                                                Current, Voltage

                                                                                                External Width

                                                                                                62mm

                                                                                                Accuracy

                                                                                                ± 0.1%

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                115mm

                                                                                                External Depth

                                                                                                55mm

                                                                                                Weight

                                                                                                500g

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)
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
                                                                                                Great Britain
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90303370
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.5