Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 15,310 € |
Informations produit
Aperçu du produit
Solvent Cleaner FG is a powerful yet low-odour solvent cleaner/degreaser, developed for the rapid removal of mould tool anti-corrosion coatings and release agent build up. NSF K1 registered. Evaporates to leave a clean, dry surface, ideal as a pre-release agent surface treatment. Specially developed for the food and beverage market – Solvent Cleaner FG is recommended for use on packaging and moulding machines where proven risk reduction is required.
- 400ml fill size
- Colourless liquid appearance
- Low odour, aliphatic hydrocarbon
- NSF K1 registered
- 0.73 SG at 25°C and 35Kb value
- Evaporation rate is 3.2 (with respect to Butyl Acetate)
- Flammability classified as extremely flammable under current EC regulations
Remarques
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Spécifications techniques
Nettoyant, dégraissant
Aérosol
-
No SVHC (07-Nov-2024)
Pièces de machines et de plastique, Métaux
400l
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit