Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 12,020 € |
10+ | 9,600 € |
25+ | 8,990 € |
100+ | 8,420 € |
490+ | 8,160 € |
980+ | 7,640 € |
Informations produit
Aperçu du produit
MAX14774 quad SPST Beyond-The-Rails switch support switching analogue signals of up to ±25V using a single 3V to 5.5V supply. This MAX14774 is a quad SPST switch configuration with four EN_ control inputs. It has a flexible 1.62V to 5.5V CMOS logic interface. It has a low on-leakage current of ±100nA (maximum). Each device can carry up to 200mA (maximum) of continuous current in either direction while operating from -40°C to +125°C. When not powered, transient and DC signal conditions should be considered separately. Key applications are ATE systems, switching full speed USB, CAN, RS-232/485, TTL, audio, instrumentation systems.
- Design with wide signal range
- High performance analogue switch
- 2.5ohm (maximum) on-resistance and 18mohm (typical) flatness at 85°C
- Short circuit protection
- 147MHz (typical) signal bandwidth
- Small 4mm x 4mm 20-pin TQFN package
- Lead finish/ball material is matte tin
- Contain a total of three charge pumps to generate bias voltages for the internal switch
- Maintain the performance over the entire common-mode voltage range to maximum signal integrity
- Separate supply control input that sets the high and low thresholds for all logic inputs
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Commutateur analogique
2.5ohm
TQFN
4Canal(aux)
2.5ohm
-
Montage en surface
125°C
-
No SVHC (21-Jan-2025)
Alimentation simple
3V à 5.5V
20Broche(s)
1.15ohm
SPST
-
-40°C
-
MSL 1 - Illimité
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit