Informations produit
Aperçu du produit
GT-900-D FTT KIT is a combination of GT-900-D appliance tester and FLUKE TruTest™ Advanced License kit. Tester for testing the effectiveness of the protective measures of electrical equipment/appliances complying with VDE 0701-0702, DIN VDE 0404-1/-2 and EN 61557-1/-2/-4/-10/-16 and documentation of test results. Automatic start and storage function for protective earth bond resistance test allows two-handed measurements on hard-to-reach measuring objects.
- Visual inspection as an independent function
- Protective earth bond resistance measurement (RPE), test current 0.2A AC and 5A AC
- Insulation resistance measurement (RINS), test voltage 500VDC and 250VDC
- Substitute leakage current test (ISUB), test voltage 45V AC
- Earth leakage current test, touch leakage current test (ITC)
- Functional test (P/IPE) apparent & active power, line voltage, load current, power factor
- Current measurement via external current clamp
- Automatic testing of portable RCDs (PRCD, PRCD-S, PRCD-S +, PRCD-K, PRCD-K+)
- Complies with the new standards BS EN 50678 and BS EN 50699
- Measurement storage for approx. 5,000 test results/appliances
Contenu
1 x portable appliance tester GT-900 with permanently connected mains cable (Schuko, except GT-900 CH) and with removable lid, TruTest™ software, 1 x PRCD-adapter, 1 x PRCD test finger tip (extension), 1 x test lead (1.5m, 600V, CAT IV, black), 1 x alligator clip (32A, 1000V, CAT III, black), 1 x test tip (4mm, 36A, 1000V CAT II, black), 1 x USB interface cable, 1 x CD with USB drivers and user's manuals, 1 x user's manual in English and German, 1 x accessory bag (fixed to the housing's lid).
Spécifications techniques
250V, 500V
20µA à 20mA
-
250mm
4.5kg
Boric acid (14-Jun-2023)
200mA, 5A
USB
300mm
130mm
Startech Laptop Privacy Filter
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Slovenia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit