Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1500+ | 2,170 € |
Informations produit
Aperçu du produit
The ACPL-W346-000E is a 2.5A output current power and SiC MOSFET Gate Drive Optocoupler with rail-to-rail output voltage. This contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (silicon carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion.
- LED current input with hysteresis
- Undervoltage lock-out protection (UVLO) with hysteresis
- -40 to 105°C Industrial temperature range
Spécifications techniques
1 voie
6Broche(s)
-
SOIC
5kV
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit