Quantité | |
---|---|
3900+ | 0,799 € |
Informations produit
Aperçu du produit
The HCPL-3020-000E is a 0.4A output current IGBT Gate Drive Optocoupler consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- 0.4A Maximum peak output current
- 0.2A Minimum peak output current
- 0.7µs Maximum propagation delay over-temperature range high speed response
- Minimum 10kV/µs at VCM = 1000V ultra high CMR
- Maximum 3mA bootstrappable supply current
- 10 to 30V Over-temperature range wide VCC operating range
Avertissements
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
1 voie
8Broche(s)
-
DIP
3.75kV
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Singapore
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit