Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 702,680 € |
5+ | 614,850 € |
10+ | 509,450 € |
25+ | 456,740 € |
50+ | 421,610 € |
Informations produit
Aperçu du produit
The MA3055S10 is a high output VRS magnetic Speed Sensor, designed for use in applications where the sensor is exposed to temperatures up to 260°C (450°F). Sealed front-end version is available for applications where the sensor is exposed to fluids, lubricants or adverse environmental conditions. The passive VRS (Variable Reluctance Speed) magnetic speed sensor is simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor's pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding, which is attached to the output terminals.
- Self-powered operation
- Direct conversion of actuator speed to output frequency
- Simple installation
- No moving parts
- Adaptable to a wide variety of configurations
- Threaded stainless steel housing
- 5.2Vp-p minimum output voltage (peak to peak)
- 70kHz operating frequency
- 0.89m/s surface speed
- 28AWG PTFE-insulated leads, 1220mm termination
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
-
Fils
230°C
5.5V p-p
36 DP (module 0,70) ou plus grossier
45ohm
0.89m/s
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)
-
-73°C
VRS pour applications générales
85mH
20ohm
6.4mm
High Temperature Series
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit