Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 30,750 € |
5+ | 30,060 € |
10+ | 29,060 € |
50+ | 26,960 € |
100+ | 26,420 € |
250+ | 25,880 € |
Informations produit
Aperçu du produit
The SCA830-D07 is a 1-axis Inclinometer component based on VTI's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. The SCA830-D07 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features.
- ±1g Measurement range
- 1-axis measurement in Y direction
- ±30mg Offset accuracy over temp range
- Extensive self diagnostics features
- Qualified according to AEC-Q100 standard
- High resolution 16-bit A/D converter
Spécifications techniques
Inclinomètre
Inclinomètre
Y
CMS
90°
CMS
-
± 1g
-90°C à +90°C
-40°C
-
No SVHC (25-Jun-2025)
Numérique
3V
3.6V
3V
3.6V
-
12Broche(s)
± 90°/s
SPI
125°C
MSL 3 - 168 heures
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Finland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit