Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 15,870 € |
5+ | 13,330 € |
10+ | 12,730 € |
25+ | 12,120 € |
50+ | 11,110 € |
150+ | 9,520 € |
Informations produit
Aperçu du produit
The 30K6A series NTC Thermistor is a small epoxy coated device with solid tin-plated lead wires. The BetaCURVE series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control and thermal compensation. The BetaCURVE series history of long term stability and reliability performance have been demonstrated in critical medical, scientific instrumentation, military/aerospace and industrial applications. Thermistor interchangeability has become an important factor for cost efficiency in advanced thermal performance applications. The need for expensive individual thermistor calibration is not necessary. The BetaCURVE series interchangeability means that each device will match the published resistance-temperature characteristics.
- Fast time response
- DC (dissipation constant) = 0.75mW/°C typical in still air at 25°C
- Available in custom probe assemblies
- Tight tolerance available
- Proven stability and reliability
- -80 to 150°C Minimum/maximum temperature exposure
- Alloy lead wires for reduced thermal conductivity
Spécifications techniques
NTC
Traversant
Traversant
4143K
0°C
30kohm
30K6A
A sorties radiales
200mm
70°C
Documents techniques (1)
Produits de remplacement pour 30K6A309I
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Ireland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit