Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 0,887 € |
10+ | 0,810 € |
50+ | 0,672 € |
100+ | 0,620 € |
200+ | 0,567 € |
500+ | 0,514 € |
Informations produit
Aperçu du produit
The B59880C0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B598 series through hole mounting thermistor is marked with type, manufacturer's logo, reference temperature in °C and date code YYWW. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Short response times
- 6.5W Maximum power
Avertissements
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Remarques
Des gants sont recommandés.
Spécifications techniques
70ohm
B59880
-40°C
125°C
±25%
No SVHC (21-Jan-2025)
-
6.5mm
Traversant
265V
0
PTC
55mA
0.11A
-
0
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Austria
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit