Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 4,440 € |
10+ | 4,420 € |
25+ | 4,400 € |
50+ | 4,370 € |
100+ | 4,350 € |
250+ | 4,260 € |
500+ | 4,180 € |
Informations produit
Aperçu du produit
The OHS3040U is a Hall Effect Device containing a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-Polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (Operating Point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Designed for non-contact switching operations
- Operates with excellent temperature stability in harsh environments
- Drive capability up to 7 TTL loads
Spécifications techniques
Unipolaire
21mA
SIP
24V
125°C
0
No SVHC (27-Jun-2024)
SIP
3Broche(s)
4.5V
-40°C
OH090U, OH180U, OH360U
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Mexico
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit