Vous en voulez davantage ?
| Quantité | |
|---|---|
| 1+ | 109,800 € |
Informations produit
Aperçu du produit
DK-20670 is a comprehensive development platform for IIM-20670, a 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of IIM-20670 based solutions. The DK-20670 includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM-20670. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM-20670 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host SPI. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
- Digital interface volt level:3.3V on DK-20670. J3 for VDDIO selection must be set to pins 1-2 (3.3V)
Contenu
Development board IIM-20670, Software.
Spécifications techniques
Kit de développement
Gyroscope et accéléromètre 6 axes
No SVHC (21-Jan-2025)
IIM-20670
Carte de développement IIM-20670, Logiciel
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit