Vous en voulez davantage ?
| Quantité | |
|---|---|
| 1+ | 64,580 € |
Informations produit
Aperçu du produit
The MAX9860EVKIT+ is an evaluation kit for MAX9860 16bit mono audio voice codec. The MAX9860 is a low power, voice band, mono audio codec designed to provide a complete audio solution for wireless voice headsets and other mono voice audio devices. The EV kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S compatible signals. The kit provides fibre optic receiving and transmitting modules for digital audio input and output. The EV kit is connected to a PC through a USB A to B cable.
- USB-PC connection
- Graphical user interface (GUI)
- USB powered (external power supply not required)
- On-board 12.288MHz and 13MHz clock oscillators
- On-board digital audio interface transceiver
- On-board fibre optic transmitter and receiver modules
- Isolation header for direct communication with MAX9860 I2C and digital audio interfaces
- Proven PCB layout
- Windows 2000, Windows XP and Windows Vista (32bit) compatible software
Contenu
MAX9860 evaluation board, USB A to B cable, Software.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Audio
Kit d'évaluation MAX9860, Câble USB A-vers-B
No SVHC (21-Jan-2025)
MAX9860
CODEC Audio mono
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit