Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 71,970 € |
Informations produit
Aperçu du produit
EVAL-AD7608SDZ is a fully featured evaluation kit for the AD7608. This board operates in standalone mode or in conjunction with the evaluation controller board, EVAL-SDP-CB1Z. When operated with the evaluation controller board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation-board in standalone operation or when operated with the evaluation controller board. On-board components include an ADP7104ARDZ-5.0 5 V, low noise low dropout regulator (LDO) and an ADR421 high precision, band gap voltage reference.
- Full-featured evaluation board
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
- PC software for control and data analysis
Contenu
AD7608 evaluation board, Evaluation software CD, Mains power supply adapter, Screw/nut kit.
Spécifications techniques
Analog Devices
18 Bits
Convertisseur de données
Carte d'évaluation AD7608, CD du logiciel d'évaluation, Adaptateur secteur, kit vis/écrous
No SVHC (21-Jan-2025)
AD7608
200kSPS
ADC SAR
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit