Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 15,240 € |
5+ | 13,340 € |
10+ | 11,600 € |
Aperçu du produit
The 2128 series Disc Filter Particulate provides lightweight filter option for 3M™ half and full face respirators. This series filter has been classified as a GP2 particulate filter and is thus able to be used for protection from mechanically and/or thermally generated particulates i.e. it provides protection against dusts, mists, fumes. It is also suitable for use against ozone and low vapour pressure chemicals up to ten times the Exposure Standard and also offers relief from nuisance levels of organic vapours and acid gases such as chlorine and sulphur dioxide. This can be used with all 3M 6000, 3M 7000 and 3M 7500 series half masks and full face masks.
- Contains advanced Electret media for maximal filtration efficiency and light weight
- Low breathing resistance
- Lighter than conventional filters that provide comparable protection
- Durable, water-resistant and flame retardant
- Bayonet fitting ensures precise and safer locking
- Tested and meets specifications to AS/NZS 1716:2003 class
Spécifications techniques
Respirateurs 3M™ demi-visage et complet
No SVHC (15-Jan-2018)
2128
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit