Vous en voulez davantage ?
| Quantité | |
|---|---|
| 1+ | 58,370 € |
Informations produit
Aperçu du produit
CY8CKIT-032 is a PSoC™ Analog Front End (AFE) Arduino™ shield. The PSoC™ AFE shield is an Arduino Uno R3 compatible companion board that can be used to add analogue capability and sensors as well as a user interface to an Arduino Uno R3 compatible baseboard (not included with this kit). PSoC™ AFE Shield implements the functionality of an analogue coprocessor by measuring the analogue sensors and transferring the digitized data to the base board via I2C. It interfaces with the following sensors: temperature (resistance), humidity (capacitance), ambient light (current) and potentiometer (voltage). The PSoC™ AFE shield provides the following user interface for the base board (4x CAPSENSE™ buttons (I2C) + 4 LEDs, 1x CAPSENSE™ proximity sensor (I2C) + 1 LED, 128x64 graphics OLED display (I2C), 4x LEDs (GPIO), 2x Mechanical buttons (GPIO)). Typical applications include industrial automation, home entertainment, wearables.
- PSoC™ on the shield is pre-programmed
Contenu
PSoC™ analogue front end shield board, Quick start guide.
Spécifications techniques
Infineon
Cortex-M0+
PSoC 4
Carte Shield Front-end analogique (AFE) CY8C4A45AZI-483, Guide de démarrage rapide
No SVHC (21-Jan-2025)
ARM
CY8C4A45AZI-483
Cartes Arduino Uno R3
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :India
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit