Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 12,940 € |
Informations produit
Aperçu du produit
Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit. The Kitronik :VIEW Graphics128 OLED display gives the user the ability to add a monochrome 128x64 display to the BBC micro: bit. The on-board edge connector allows the micro:bit to slot into the board without any additional fixings. The board also features a micro:bit style I/O connector which means it can be slotted into any other micro:bit accessory that has a slot for inserting a micro:bit. All of the pins from the BBC micro:bit are tracked through to provide the edge pads with the full usage of the BBC micro:bit, with the addition of a display. As the micro:bit slots directly into the board, no tools, fixings, or soldering are required.
- It can be coded with MakeCode blocks and with Python
- Kitronik has created custom MakeCode blocks
- Kitronik has created a GitHub repo for custom Python functions
- It can be powered via the edge connector or by the micro:bit
- Requires a 3V supply
- The board features a power indicator LED
- It is possible to change the default I2C address of the board
- No tools, fixings, or soldering are required
Contenu
1 x Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit.
Spécifications techniques
-
-
-
BBC micro:bit
No SVHC (25-Jun-2025)
-
-
Carte afficheur
Startech Laptop Privacy Filter
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit