7 Vous pouvez réserver des unités dès maintenant
Quantité | |
---|---|
1+ | 118,570 € |
Informations produit
Aperçu du produit
12 52 195 is a PreciStrip16 automatic insulation stripper. Properly stripped away with deft precision, strip everything from very fine to thick cables with stranded or solid conductors. Simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps. A patented automatism regulates the depth of the cut, the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature).
- With adjustable length stop for precision work repeated accurately each time
- Inscription area for customisation
- Comfortable operation with ergonomic dual-component handle
- Easily replaceable blade cassette
- 195 x 120 x 28mm dimension
- 0.08 to 16.0mm² stripping capacities in square millimetres
- 28 to 6AWG capacity
Spécifications techniques
28AWG à 5AWG
Fil 0.08-16mm2 et câbles ronds solides
No SVHC (27-Jun-2018)
0.08mm² à 16mm²
PreciStrip
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit