Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 34,420 € |
12+ | 33,710 € |
24+ | 33,040 € |
Informations produit
Aperçu du produit
Air Duster/2 is a high-pressure, liquified, non-flammable gas that provides a dry, powerful blast for easy removal of dust and other loose contamination. Helps prevent electronic component errors or downtime. This product has been formulated without the use of any CFCs or HCFCs and is non-ozone depleting. Suitable for instant cleaning of inaccessible areas or where the use of solvents is not desirable. Can be used safely and efficiently on computers, microscopes, oscilloscopes, cameras, lenses, watches, precision instruments, laboratory equipment and photocopiers.
- 400ml fill size
- Gas at room temperature appearance
- Slight ethereal odour
- 1.18 SG at 25°C
- 4.9bar pressure at 25°C
- 0.5g/sec discharge rate
- NATO Catalogue No. 6830-99-3826112 specifications/approvals
Remarques
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Spécifications techniques
Air Duster /2
400ml
No SVHC (07-Nov-2024)
Aérosol
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit