Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 23,550 € |
10+ | 21,840 € |
20+ | 20,360 € |
Aperçu du produit
LOCTITE® SF 7070 is a solvent-based (non-CFC) parts cleaner and degreaser formulated specifically to prepare plastic components ready for bonding with adhesives. Suitable for use as a spray or in immersion cleaning at room temperature, the product is able to remove most oils, greases, lubrication fluids, metal cuttings and fines from plastic parts without the risk of stress cracks. LOCTITE® SF 7070™ is a non-aqueous, hydrocarbon based, non-CFC solvent designed for cleaning and degreasing of surfaces to be bonded with LOCTITE® adhesives. The product is used as a final pre-assembly cleaning treatment to remove most greases, oils, lubrication fluids, metal cuttings and fines from surfaces to be bonded. It is designed to be used as a spray or in immersion cleaning processes at room temperature or heated.
- Solvent cleaner technology
- Hydrocarbon / monoterpene blend chemical type
- Colourless transparent liquid
- Very low viscosity
Spécifications techniques
Surface
Flacon pompe
-
Surfaces industrielles
400ml
SF 7070
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Netherlands
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit